Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SIT3907AI-23-25NZ-148.425790Y | |
|---|---|
DigiKey Part Number | 1473-SIT3907AI-23-25NZ-148.425790YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT3907AI-23-25NZ-148.425790Y |
Description | MEMS OSC XO 148.42579MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 148.42579 MHz DCXO LVCMOS, LVTTL Oscillator 2.5V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±50ppm |
Mfr | Absolute Pull Range (APR) ±1545ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 34mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output LVCMOS, LVTTL | Height - Seated (Max) 0.031" (0.80mm) |
Voltage - Supply 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT3907AI-23-25NZ-148.425790D | SiTime | 0 | 1473-SIT3907AI-23-25NZ-148.425790DTR-ND | £11.92377 | Parametric Equivalent |
| SIT3907AI-23-25NZ-148.425790E | SiTime | 0 | 1473-SIT3907AI-23-25NZ-148.425790ETR-ND | £11.92377 | Parametric Equivalent |
| SIT3907AI-23-25NZ-148.425790G | SiTime | 0 | 1473-SIT3907AI-23-25NZ-148.425790GTR-ND | £11.92376 | Parametric Equivalent |
| SIT3907AI-23-25NZ-148.425790S | SiTime | 0 | 1473-SIT3907AI-23-25NZ-148.425790STR-ND | £11.92377 | Parametric Equivalent |
| SIT3907AI-23-25NZ-148.425790T | SiTime | 0 | 1473-SIT3907AI-23-25NZ-148.425790TTR-ND | £11.92377 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £11.92377 | £11,923.77 |
| Unit Price without VAT: | £11.92377 |
|---|---|
| Unit Price with VAT: | £14.30852 |


