
SIT3808AI-D2-33NE-18.432000 | |
|---|---|
DigiKey Part Number | 1473-SIT3808AI-D2-33NE-18.432000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3808AI-D2-33NE-18.432000 |
Description | MEMS OSC VCXO 18.432000MHZ LVCMO |
Customer Reference | |
Detailed Description | 18.432 MHz VCXO LVCMOS, LVTTL Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT3808AI-D2-33NE-18.432000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±70ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.00000 | £6.00 |
| 10 | £5.21700 | £52.17 |
| 25 | £4.93400 | £123.35 |
| 50 | £4.73040 | £236.52 |
| 100 | £4.53510 | £453.51 |
| 250 | £4.28960 | £1,072.40 |
| 500 | £4.11294 | £2,056.47 |
| 1,000 | £3.94373 | £3,943.73 |
| Unit Price without VAT: | £6.00000 |
|---|---|
| Unit Price with VAT: | £7.20000 |

