
SIT3808AC-D2-33NG-1.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3808AC-D2-33NG-1.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3808AC-D2-33NG-1.000000 |
Description | MEMS OSC VCXO 1.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 1 MHz VCXO LVCMOS, LVTTL Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT3808AC-D2-33NG-1.000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±120ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.95000 | £5.95 |
| 10 | £5.17500 | £51.75 |
| 25 | £4.89480 | £122.37 |
| 50 | £4.69260 | £234.63 |
| 100 | £4.49890 | £449.89 |
| 250 | £4.25532 | £1,063.83 |
| 500 | £4.08002 | £2,040.01 |
| 1,000 | £3.91218 | £3,912.18 |
| Unit Price without VAT: | £5.95000 |
|---|---|
| Unit Price with VAT: | £7.14000 |

