
SIT3373AB-2E2-33EC311.040000 | |
|---|---|
DigiKey Part Number | 1473-SIT3373AB-2E2-33EC311.040000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3373AB-2E2-33EC311.040000 |
Description | MEMS OSC VCXO 311.0400MHZ LVDS |
Customer Reference | |
Detailed Description | 311.04 MHz VCXO LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±50ppm | |
Operating Temperature | -40°C ~ 95°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 89mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 67mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.33000 | £12.33 |
| 10 | £10.71100 | £107.11 |
| 25 | £10.13000 | £253.25 |
| 50 | £9.71200 | £485.60 |
| 100 | £9.31200 | £931.20 |
| 250 | £8.80888 | £2,202.22 |
| 500 | £8.44710 | £4,223.55 |
| Unit Price without VAT: | £12.33000 |
|---|---|
| Unit Price with VAT: | £14.79600 |

