
SIT3372AI-4E9-28NC163.840000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AI-4E9-28NC163.840000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AI-4E9-28NC163.840000 |
Description | MEMS OSC VCXO 163.8400MHZ HCSL |
Customer Reference | |
Detailed Description | 163.84 MHz VCXO HCSL Oscillator 2.8V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCSL | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±35ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 97mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.37000 | £9.37 |
| 10 | £8.14100 | £81.41 |
| 25 | £7.70000 | £192.50 |
| 50 | £7.38220 | £369.11 |
| 100 | £7.07790 | £707.79 |
| 250 | £6.69528 | £1,673.82 |
| 500 | £6.43026 | £3,215.13 |
| Unit Price without VAT: | £9.37000 |
|---|---|
| Unit Price with VAT: | £11.24400 |

