90 MHz VCXO HCSL Oscillator 2.5V 6-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT3372AI-4E9-25NG90.000000

DigiKey Part Number
1473-SIT3372AI-4E9-25NG90.000000-ND
Manufacturer
Manufacturer Product Number
SIT3372AI-4E9-25NG90.000000
Description
MEMS OSC VCXO 90.0000MHZ HCSL
Customer Reference
Detailed Description
90 MHz VCXO HCSL Oscillator 2.5V 6-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCSL
Voltage - Supply
2.5V
Frequency Stability
±35ppm
Absolute Pull Range (APR)
±110ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
97mA
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead Exposed Pad
Supplier Device Package
6-PQFV (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 133
Non-Cancelable/Non-Returnable
All prices are in GBP
Strip
QuantityUnit PriceExt Price
1£9.45000£9.45
10£8.21700£82.17
25£7.77160£194.29
50£7.45100£372.55
100£7.14380£714.38
250£6.75760£1,689.40
500£6.49014£3,245.07
Manufacturers Standard Package
Unit Price without VAT:£9.45000
Unit Price with VAT:£11.34000