
SIT3372AI-4E2-33NY148.500000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AI-4E2-33NY148.500000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AI-4E2-33NY148.500000 |
Description | MEMS OSC VCXO 148.5000MHZ HCSL |
Customer Reference | |
Detailed Description | 148.5 MHz VCXO HCSL Oscillator 3.3V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCSL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±770ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 97mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.20000 | £11.20 |
| 10 | £9.73700 | £97.37 |
| 25 | £9.20960 | £230.24 |
| 50 | £8.82960 | £441.48 |
| 100 | £8.46580 | £846.58 |
| 250 | £8.00844 | £2,002.11 |
| 500 | £7.86510 | £3,932.55 |
| Unit Price without VAT: | £11.20000 |
|---|---|
| Unit Price with VAT: | £13.44000 |

