
SIT3372AI-4E2-28NY100.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AI-4E2-28NY100.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AI-4E2-28NY100.000000 |
Description | MEMS OSC VCXO 100.0000MHZ HCSL |
Customer Reference | |
Detailed Description | 100 MHz VCXO HCSL Oscillator 2.8V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCSL | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±770ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 97mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.31000 | £11.31 |
| 10 | £9.82800 | £98.28 |
| 25 | £9.29520 | £232.38 |
| 50 | £8.91180 | £445.59 |
| 100 | £8.54460 | £854.46 |
| 250 | £8.08300 | £2,020.75 |
| 500 | £7.93834 | £3,969.17 |
| Unit Price without VAT: | £11.31000 |
|---|---|
| Unit Price with VAT: | £13.57200 |

