
SIT3372AI-4B9-25NU155.520000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AI-4B9-25NU155.520000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AI-4B9-25NU155.520000 |
Description | MEMS OSC VCXO 155.5200MHZ HCSL |
Customer Reference | |
Detailed Description | 155.52 MHz VCXO HCSL Oscillator 2.5V 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCSL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±35ppm | |
Absolute Pull Range (APR) | ±3160ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 97mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.37000 | £9.37 |
| 10 | £8.13900 | £81.39 |
| 25 | £7.69760 | £192.44 |
| 50 | £7.37980 | £368.99 |
| 100 | £7.07560 | £707.56 |
| 250 | £6.69308 | £1,673.27 |
| 500 | £6.42794 | £3,213.97 |
| Unit Price without VAT: | £9.37000 |
|---|---|
| Unit Price with VAT: | £11.24400 |

