
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCSL | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±20ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 97mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-PQFD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.31000 | £11.31 |
| 10 | £9.82500 | £98.25 |
| 25 | £9.29280 | £232.32 |
| 50 | £8.90960 | £445.48 |
| 100 | £8.54240 | £854.24 |
| 250 | £8.08084 | £2,020.21 |
| 500 | £7.93598 | £3,967.99 |
| Unit Price without VAT: | £11.31000 |
|---|---|
| Unit Price with VAT: | £13.57200 |

