
SIT3372AC-2E3-28NZ125.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AC-2E3-28NZ125.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AC-2E3-28NZ125.000000 |
Description | MEMS OSC VCXO 125.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 125 MHz VCXO LVDS Oscillator 2.8V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVDS | |
Voltage - Supply | 2.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | ±1545ppm | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 84mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.39000 | £8.39 |
| 10 | £7.28800 | £72.88 |
| 25 | £6.89200 | £172.30 |
| 50 | £6.60780 | £330.39 |
| 100 | £6.33530 | £633.53 |
| 250 | £5.99268 | £1,498.17 |
| 500 | £5.74618 | £2,873.09 |
| 1,000 | £5.67649 | £5,676.49 |
| Unit Price without VAT: | £8.39000 |
|---|---|
| Unit Price with VAT: | £10.06800 |

