
SIT2001BI-S3-33E-3.686400 | |
|---|---|
DigiKey Part Number | 1473-SIT2001BI-S3-33E-3.686400-ND |
Manufacturer | |
Manufacturer Product Number | SIT2001BI-S3-33E-3.686400 |
Description | MEMS OSC XO 3.6864MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 3.6864 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3.3V Enable/Disable SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SIT2001BI-S3-33E-3.686400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Size / Dimension | 0.114" L x 0.063" W (2.90mm x 1.60mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Current - Supply (Disable) (Max) | 4.3mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.05000 | £1.05 |
| 10 | £0.91800 | £9.18 |
| 25 | £0.86840 | £21.71 |
| 50 | £0.83240 | £41.62 |
| 100 | £0.79800 | £79.80 |
| 250 | £0.75464 | £188.66 |
| 500 | £0.72342 | £361.71 |
| 1,000 | £0.69353 | £693.53 |
| 2,500 | £0.65591 | £1,639.78 |
| Unit Price without VAT: | £1.05000 |
|---|---|
| Unit Price with VAT: | £1.26000 |

