
SIT1618BA-71-33N-32.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1618BA-71-33N-32.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1618BA-71-33N-32.000000 |
Description | MEMS OSC XO 32.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 32 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1618BA-71-33N-32.000000 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Current - Supply (Max) 4.7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Output LVCMOS, LVTTL | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.30000 | £9.30 |
| 10 | £8.08500 | £80.85 |
| 25 | £7.64640 | £191.16 |
| 50 | £7.33100 | £366.55 |
| 100 | £7.02880 | £702.88 |
| 250 | £6.64872 | £1,662.18 |
| 500 | £6.37534 | £3,187.67 |
| 1,000 | £6.11357 | £6,113.57 |
| Unit Price without VAT: | £9.30000 |
|---|---|
| Unit Price with VAT: | £11.16000 |

