
SIT1602BI-81-30E-35.840000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BI-81-30E-35.840000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BI-81-30E-35.840000 |
Description | MEMS OSC XO 35.8400MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 35.84 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1602BI-81-30E-35.840000 Models |
Category | Voltage - Supply 3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.97000 | £1.97 |
| 10 | £1.71200 | £17.12 |
| 25 | £1.61880 | £40.47 |
| 50 | £1.55180 | £77.59 |
| 100 | £1.48760 | £148.76 |
| 250 | £1.40688 | £351.72 |
| 500 | £1.34876 | £674.38 |
| 1,000 | £1.29307 | £1,293.07 |
| 2,500 | £1.22306 | £3,057.65 |
| Unit Price without VAT: | £1.97000 |
|---|---|
| Unit Price with VAT: | £2.36400 |

