25.000625 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602BI-73-30N-25.000625

DigiKey Part Number
1473-SIT1602BI-73-30N-25.000625-ND
Manufacturer
Manufacturer Product Number
SIT1602BI-73-30N-25.000625
Description
MEMS OSC XO 25.000625MHZ H/LV-CM
Customer Reference
Detailed Description
25.000625 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
HCMOS, LVCMOS
Voltage - Supply
3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-PQFN (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5,013
Non-Cancelable/Non-Returnable
All prices are in GBP
Strip
QuantityUnit PriceExt Price
1£0.89000£0.89
10£0.77300£7.73
25£0.73080£18.27
50£0.70060£35.03
100£0.67150£67.15
250£0.63504£158.76
500£0.60876£304.38
1,000£0.58360£583.60
2,500£0.55194£1,379.85
Manufacturers Standard Package
Unit Price without VAT:£0.89000
Unit Price with VAT:£1.06800