
SIT1602BC-71-XXN-31.250000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-71-XXN-31.250000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-71-XXN-31.250000 |
Description | MEMS OSC XO 31.2500MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 31.25 MHz XO (Standard) HCMOS, LVCMOS Oscillator 2.25V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.63V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Output HCMOS, LVCMOS | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.78000 | £1.78 |
| 10 | £1.54600 | £15.46 |
| 25 | £1.46280 | £36.57 |
| 50 | £1.40220 | £70.11 |
| 100 | £1.34410 | £134.41 |
| 250 | £1.27116 | £317.79 |
| 500 | £1.21860 | £609.30 |
| 1,000 | £1.16830 | £1,168.30 |
| 2,500 | £1.10502 | £2,762.55 |
| Unit Price without VAT: | £1.78000 |
|---|---|
| Unit Price with VAT: | £2.13600 |

