
SIT1602BC-32-18S-18.432000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-32-18S-18.432000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-32-18S-18.432000 |
Description | MEMS OSC XO 18.4320MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 18.432 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 4.1mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output HCMOS, LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.82000 | £1.82 |
| 10 | £1.58600 | £15.86 |
| 25 | £1.50000 | £37.50 |
| 50 | £1.43800 | £71.90 |
| 100 | £1.37850 | £137.85 |
| 250 | £1.30364 | £325.91 |
| 500 | £1.24980 | £624.90 |
| 1,000 | £1.19821 | £1,198.21 |
| 2,500 | £1.13332 | £2,833.30 |
| Unit Price without VAT: | £1.82000 |
|---|---|
| Unit Price with VAT: | £2.18400 |

