
SIT1602BC-21-30N-35.840000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602BC-21-30N-35.840000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602BC-21-30N-35.840000 |
Description | MEMS OSC XO 35.8400MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 35.84 MHz XO (Standard) HCMOS, LVCMOS Oscillator 3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output HCMOS, LVCMOS | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.85000 | £1.85 |
| 10 | £1.61200 | £16.12 |
| 25 | £1.52480 | £38.12 |
| 50 | £1.46160 | £73.08 |
| 100 | £1.40130 | £140.13 |
| 250 | £1.32524 | £331.31 |
| 500 | £1.27048 | £635.24 |
| 1,000 | £1.21803 | £1,218.03 |
| 2,500 | £1.15206 | £2,880.15 |
| Unit Price without VAT: | £1.85000 |
|---|---|
| Unit Price with VAT: | £2.22000 |

