
SIT1602AI-33-33E-33.333000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AI-33-33E-33.333000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AI-33-33E-33.333000 |
Description | MEMS OSC XO 33.3330MHZ LVCMOS |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SIT1602AI-33-33E-33.333000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.93000 | £0.93 |
| 10 | £0.81400 | £8.14 |
| 25 | £0.77000 | £19.25 |
| 50 | £0.73820 | £36.91 |
| 100 | £0.70770 | £70.77 |
| 250 | £0.66920 | £167.30 |
| 500 | £0.64152 | £320.76 |
| 1,000 | £0.61499 | £614.99 |
| 2,500 | £0.58163 | £1,454.08 |
| Unit Price without VAT: | £0.93000 |
|---|---|
| Unit Price with VAT: | £1.11600 |

