


SIT1602AI-13-33E-25.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AI-13-33E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AI-13-33E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
Output LVCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.44000 | £1.44 |
| 10 | £1.25500 | £12.55 |
| 25 | £1.18600 | £29.65 |
| 50 | £1.13720 | £56.86 |
| 100 | £1.09000 | £109.00 |
| 250 | £1.03084 | £257.71 |
| 500 | £0.98824 | £494.12 |
| 1,000 | £0.94741 | £947.41 |
| 2,500 | £0.89607 | £2,240.18 |
| Unit Price without VAT: | £1.44000 |
|---|---|
| Unit Price with VAT: | £1.72800 |

