50 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIT1602AC-81-33E-50.000000

DigiKey Part Number
1473-SIT1602AC-81-33E-50.000000-ND
Manufacturer
Manufacturer Product Number
SIT1602AC-81-33E-50.000000
Description
MEMS OSC XO 50.0000MHZ LVCMOS
Customer Reference
Detailed Description
50 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
SIT1602AC-81-33E-50.000000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Strip
Current - Supply (Max)
4.5mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-PQFN (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
LVCMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 18,228
Non-Cancelable/Non-Returnable
All prices are in GBP
Strip
QuantityUnit PriceExt Price
1£1.94000£1.94
10£1.68400£16.84
25£1.59280£39.82
50£1.52700£76.35
100£1.46380£146.38
250£1.38432£346.08
500£1.32714£663.57
1,000£1.27236£1,272.36
2,500£1.20347£3,008.68
Manufacturers Standard Package
Unit Price without VAT:£1.94000
Unit Price with VAT:£2.32800