
SIT1579AI-J3-XXE-0912.600000 | |
|---|---|
DigiKey Part Number | 1473-SIT1579AI-J3-XXE-0912.600000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1579AI-J3-XXE-0912.600000 |
Description | MEMS OSC XO 912.6000KHZ LVCMOS |
Customer Reference | |
Detailed Description | 912.6 kHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 16µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Supplier Device Package | 4-CSP (1.54x.84) | |
Size / Dimension | 0.061" L x 0.033" W (1.54mm x 0.84mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.67000 | £1.67 |
| 10 | £1.44600 | £14.46 |
| 25 | £1.36760 | £34.19 |
| 50 | £1.31100 | £65.55 |
| 100 | £1.25670 | £125.67 |
| 250 | £1.18852 | £297.13 |
| 500 | £1.13942 | £569.71 |
| 1,000 | £1.09237 | £1,092.37 |
| 2,500 | £1.03320 | £2,583.00 |
| Unit Price without VAT: | £1.67000 |
|---|---|
| Unit Price with VAT: | £2.00400 |

