
SIT1579AC-J3-XXE-1536.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1579AC-J3-XXE-1536.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1579AC-J3-XXE-1536.000000 |
Description | MEMS OSC TCXO 1.5360MHZ LVCMOS |
Customer Reference | |
Detailed Description | 1.536 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 16µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Supplier Device Package | 4-CSP (1.54x.84) | |
Size / Dimension | 0.061" L x 0.033" W (1.54mm x 0.84mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.65000 | £1.65 |
| 10 | £1.42800 | £14.28 |
| 25 | £1.35040 | £33.76 |
| 50 | £1.29440 | £64.72 |
| 100 | £1.24090 | £124.09 |
| 250 | £1.17356 | £293.39 |
| 500 | £1.12506 | £562.53 |
| 1,000 | £1.07860 | £1,078.60 |
| 2,500 | £1.02018 | £2,550.45 |
| Unit Price without VAT: | £1.65000 |
|---|---|
| Unit Price with VAT: | £1.98000 |

