
SIT1569AC-J3-30E-0002.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1569AC-J3-30E-0002.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1569AC-J3-30E-0002.000000 |
Description | MEMS OSC XO 2.0000KHZ LVCMOS SMD |
Customer Reference | |
Detailed Description | 2 kHz XO (Standard) LVCMOS Oscillator 3V 4-UFBGA, CSPBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.6µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, CSPBGA | |
Supplier Device Package | 4-CSP (1.54x.84) | |
Size / Dimension | 0.061" L x 0.033" W (1.54mm x 0.84mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.42000 | £1.42 |
| 10 | £1.23400 | £12.34 |
| 25 | £1.16720 | £29.18 |
| 50 | £1.11880 | £55.94 |
| 100 | £1.07230 | £107.23 |
| 250 | £1.01416 | £253.54 |
| 500 | £0.97222 | £486.11 |
| 1,000 | £0.93206 | £932.06 |
| 2,500 | £0.88154 | £2,203.85 |
| Unit Price without VAT: | £1.42000 |
|---|---|
| Unit Price with VAT: | £1.70400 |

