
SIT1534AC-H5-DCC-00.001Q | |
|---|---|
DigiKey Part Number | 1473-SIT1534AC-H5-DCC-00.001QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT1534AC-H5-DCC-00.001Q |
Description | MEMS OSC XO 0.001 KHZ LVCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) LVCMOS Oscillator 1.2V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVCMOS | |
Voltage - Supply | 1.2V ~ 3.63V | |
Frequency Stability | 75ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 1.3µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.2) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18,000 | £0.53511 | £9,631.98 |
| Unit Price without VAT: | £0.53511 |
|---|---|
| Unit Price with VAT: | £0.64213 |

