FLASH - NAND (TLC) Memory IC 512Gbit eMMC 100-BGA (14x18)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM662GBC BFST

DigiKey Part Number
1984-SM662GBCBFST-ND
Manufacturer
Manufacturer Product Number
SM662GBC BFST
Description
IC FLASH 512GBIT EMMC 100BGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH - NAND (TLC) Memory IC 512Gbit eMMC 100-BGA (14x18)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (TLC)
Memory Size
Memory Organization
64G x 8
Memory Interface
eMMC
Write Cycle Time - Word, Page
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-BGA (14x18)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£67.74000£67.74
10£62.50000£625.00
25£60.45320£1,511.33
50£58.93020£2,946.51
100£57.43380£5,743.38
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£67.74000
Unit Price with VAT:£81.28800