
SI1062-A-GMR | |
|---|---|
DigiKey Part Number | 336-4867-2-ND - Tape & Reel (TR) 336-4867-1-ND - Cut Tape (CT) 336-4867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1062-A-GMR |
Description | IC RF TXRX+MCU ISM<1GHZ 36QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz 142MHz ~ 1.05GHz 36-WFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Memory Size 64kB Flash 4kB RAM |
Mfr | Serial Interfaces I2C, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 15 |
Part Status Not For New Designs | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 10.7mA ~ 13.7mA |
Type TxRx + MCU | Current - Transmitting 18mA ~ 29mA |
RF Family/Standard General ISM < 1GHz | Operating Temperature -40°C ~ 85°C |
Modulation 4FSK, 4GFSK, FSK, GFSK, OOK | Mounting Type Surface Mount |
Frequency | Package / Case 36-WFQFN Exposed Pad |
Data Rate (Max) 1Mbps | Supplier Device Package 36-QFN (5x6) |
Power - Output 13dBm | Base Product Number |
Sensitivity -126dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFR32FG23B020F128GM40-CR | Silicon Labs | 0 | 336-EFR32FG23B020F128GM40-CRTR-ND | £2.62462 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.34000 | £8.34 |
| 10 | £7.11800 | £71.18 |
| 25 | £6.70440 | £167.61 |
| 100 | £6.14440 | £614.44 |
| 250 | £5.81320 | £1,453.30 |
| 500 | £5.58124 | £2,790.62 |
| 1,000 | £5.36419 | £5,364.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £5.09844 | £12,746.10 |
| Unit Price without VAT: | £8.34000 |
|---|---|
| Unit Price with VAT: | £10.00800 |


