142MHz ~ 1.05GHz RF Transceiver ICs

Results: 334
Stocking Options
Environmental Options
Media
Marketplace Product
334Results
Applied FiltersRemove All

Showing
of 334
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate (Max)
Power - Output
Sensitivity
Memory Size
Serial Interfaces
GPIO
Voltage - Supply
Current - Receiving
Current - Transmitting
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-QFN
SI4460-C2A-GMR
IC RF TXRX ISM<1GHZ 20QFN
Silicon Labs
105,129
In Stock
1 : £6.30000
Cut Tape (CT)
2,500 : £2.77165
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
General ISM < 1GHz
-
4GFSK, GFSK, GMSK, OOK
142MHz ~ 1.05GHz
1Mbps
12.5dBm (Max)
-129dBm
-
SPI
4
1.8V ~ 3.6V
10.9mA ~ 13.7mA
18mA ~ 24mA
-40°C ~ 85°C
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
20-QFN
SI4463-C2A-GMR
IC RF TXRX ISM<1GHZ 20QFN
Silicon Labs
113,229
In Stock
1 : £7.17000
Cut Tape (CT)
2,500 : £3.21709
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
General ISM < 1GHz
-
4GFSK, GFSK, GMSK, OOK
142MHz ~ 1.05GHz
1Mbps
20dBm (Max)
-129dBm
-
SPI
4
1.8V ~ 3.6V
10.9mA ~ 13.7mA
44.5mA ~ 88mA
-40°C ~ 85°C
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
EZRadioPRO Series RF Transceivers
SI1062-A-GMR
IC RF TXRX+MCU ISM<1GHZ 36QFN
Silicon Labs
3,879
In Stock
1 : £9.49000
Cut Tape (CT)
2,500 : £4.83669
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx + MCU
General ISM < 1GHz
-
4FSK, 4GFSK, FSK, GFSK, OOK
142MHz ~ 1.05GHz
1Mbps
13dBm
-126dBm
64kB Flash 4kB RAM
I2C, SPI, UART
15
1.8V ~ 3.6V
10.7mA ~ 13.7mA
18mA ~ 29mA
-40°C ~ 85°C
Surface Mount
36-WFQFN Exposed Pad
36-QFN (5x6)
C8051F392-A-GM
SI4467-A2A-IM
IC RF TXRX ISM<1GHZ 20QFN
Silicon Labs
3,920
In Stock
1 : £6.11000
Tray
-
Tray
Active
Not Verified
TxRx Only
General ISM < 1GHz
-
4FSK, 4GFSK, FSK, GFSK, OOK
142MHz ~ 1.05GHz
1Mbps
12.5dBm (Max)
-133dBm
-
SPI
4
1.8V ~ 3.8V
10.9mA ~ 13.7mA
18mA ~ 24mA
-40°C ~ 125°C
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
20-QFN
SI4461-C2A-GMR
IC RF TXRX ISM<1GHZ 20QFN
Silicon Labs
56,611
In Stock
1 : £6.59000
Cut Tape (CT)
2,500 : £2.92013
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
TxRx Only
General ISM < 1GHz
-
4GFSK, GFSK, GMSK, OOK
142MHz ~ 1.05GHz
1Mbps
16dBm
-129dBm
-
SPI
4
1.8V ~ 3.6V
10.9mA ~ 13.7mA
33.5mA ~ 43mA
-40°C ~ 85°C
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
C8051F392-A-GM
SI4468-A2A-IM
IC RF TXRX ISM<1GHZ 20QFN
Silicon Labs
1,286
In Stock
1 : £6.67000
Tray
-
Tray
Active
Not Verified
TxRx Only
General ISM < 1GHz
-
4FSK, 4GFSK, FSK, GFSK, OOK
142MHz ~ 1.05GHz
1Mbps
20dBm (Max)
-133dBm
-
SPI
4
1.8V ~ 3.8V
10.9mA ~ 13.7mA
44.5mA ~ 88mA
-40°C ~ 125°C
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
20-QFN
SI4460-C2A-GM
IC RF TXRX ISM<1GHZ 20QFN
Silicon Labs
2,497
In Stock
1 : £5.38000
Tray
-
Tray
Active
Not Verified
TxRx Only
General ISM < 1GHz
-
4GFSK, GFSK, GMSK, OOK
142MHz ~ 1.05GHz
1Mbps
12.5dBm (Max)
-129dBm
-
SPI
4
1.8V ~ 3.6V
10.9mA ~ 13.7mA
18mA ~ 24mA
-40°C ~ 85°C
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
C8051F392-A-GM
SI4463-C2A-GM
IC RF TXRX ISM<1GHZ 20QFN
Silicon Labs
2,280
In Stock
1 : £6.24000
Tray
-
Tray
Active
Not Verified
TxRx Only
General ISM < 1GHz
-
4GFSK, GFSK, GMSK, OOK
142MHz ~ 1.05GHz
1Mbps
20dBm (Max)
-129dBm
-
SPI
4
1.8V ~ 3.6V
10.9mA ~ 13.7mA
44.5mA ~ 88mA
-40°C ~ 85°C
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
20-QFN
SI4461-C2A-GM
IC RF TXRX ISM<1GHZ 20QFN
Silicon Labs
344
In Stock
1 : £5.89000
Tray
-
Tray
Active
Not Verified
TxRx Only
General ISM < 1GHz
-
4GFSK, GFSK, GMSK, OOK
142MHz ~ 1.05GHz
1Mbps
16dBm (Max)
-129dBm
-
SPI
4
1.8V ~ 3.6V
10.9mA ~ 13.7mA
33.5mA ~ 43mA
-40°C ~ 85°C
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
EZRadioPRO Series RF Transceivers
SI1062-A-GM
IC RF TXRX+MCU ISM<1GHZ 36QFN
Silicon Labs
2,442
In Stock
1 : £7.59000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
General ISM < 1GHz
-
4FSK, 4GFSK, FSK, GFSK, OOK
142MHz ~ 1.05GHz
1Mbps
13dBm
-126dBm
64kB Flash 4kB RAM
I2C, SPI, UART
15
1.8V ~ 3.6V
10.7mA ~ 13.7mA
18mA ~ 29mA
-40°C ~ 85°C
Surface Mount
36-WFQFN Exposed Pad
36-QFN (5x6)
EZRadioPRO Series RF Transceivers
SI1061-A-GM
IC RF TXRX+MCU ISM<1GHZ 36QFN
Silicon Labs
2,430
In Stock
1 : £9.72000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
General ISM < 1GHz
-
4FSK, 4GFSK, FSK, GFSK, OOK
142MHz ~ 1.05GHz
1Mbps
20dBm
-126dBm
32kB Flash, 4kB RAM
I2C, SPI, UART
15
1.8V ~ 3.6V
10.7mA ~ 13.7mA
70mA ~ 85mA
-40°C ~ 85°C
Surface Mount
36-WFQFN Exposed Pad
36-QFN (5x6)
20-QFN
SI4467-A2A-IMR
IC RF TXRX ISM<1GHZ 20QFN
Silicon Labs
27,500
In Stock
2,500 : £2.62683
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
TxRx Only
General ISM < 1GHz
-
4FSK, 4GFSK, FSK, GFSK, OOK
142MHz ~ 1.05GHz
1Mbps
12.5dBm (Max)
-133dBm
-
SPI
4
1.8V ~ 3.8V
10.9mA ~ 13.7mA
18mA ~ 24mA
-40°C ~ 125°C
Surface Mount
20-VFQFN Exposed Pad
20-QFN (4x4)
48-VFQFN Exposed Pad
EZR32HG220F32R61G-C0R
IC RF TXRX+MCU 802.15.4 48QFN
Silicon Labs
0
In Stock
88,000
Marketplace
2,000 : £3.73276
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
TxRx + MCU
802.15.4
-
4GFSK, GFSK, GMSK, OOK
142MHz ~ 1.05GHz
1Mbps
16dBm
-126dBm
32kB Flash, 8kB RAM
I2C, SPI, UART, USART, USB
27
1.98V ~ 3.8V
11.1mA ~ 13.7mA
18mA ~ 93mA
-40°C ~ 85°C (TA)
Surface Mount
48-VFQFN Exposed Pad
48-QFN (7x7)
EZRadioPRO Series RF Transceivers
SI1082-A-GMR
IC RF TXRX+MCU ISM<1GHZ 36QFN
Silicon Labs
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Not Verified
TxRx + MCU
General ISM < 1GHz
-
4FSK, 4GFSK, FSK, GFSK, OOK
142MHz ~ 1.05GHz
1Mbps
20dBm
-126dBm
16kB Flash, 768B RAM
I2C, SPI, UART
15
1.8V ~ 3.6V
10.7mA ~ 13.7mA
18mA ~ 29mA
-40°C ~ 85°C
Surface Mount
36-WFQFN Exposed Pad
36-QFN (5x6)
EZRadioPRO Series RF Transceivers
SI1083-A-GM
IC RF TXRX+MCU ISM<1GHZ 36QFN
Silicon Labs
210
In Stock
1 : £7.64000
Tray
-
Tray
Obsolete
Not Verified
TxRx + MCU
General ISM < 1GHz
-
4FSK, 4GFSK, FSK, GFSK, OOK
142MHz ~ 1.05GHz
1Mbps
13dBm
-126dBm
8kB Flash, 768B RAM
I2C, SPI, UART
15
1.8V ~ 3.6V
10.7mA ~ 13.7mA
18mA ~ 29mA
-40°C ~ 85°C
Surface Mount
36-WFQFN Exposed Pad
36-QFN (5x6)
48-VFQFN Exposed Pad
EZR32HG220F64R63G-C0R
IC RF TXRX+MCU 802.15.4 48QFN
Silicon Labs
2,367
In Stock
1 : £8.47000
Cut Tape (CT)
2,000 : £3.85062
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Not Verified
TxRx + MCU
802.15.4
-
4GFSK, GFSK, GMSK, OOK
142MHz ~ 1.05GHz
1Mbps
20dBm
-126dBm
64kB Flash, 8kB RAM
I2C, SPI, UART, USART, USB
27
1.98V ~ 3.8V
11.1mA ~ 13.7mA
44.5mA ~ 93mA
-40°C ~ 85°C (TA)
Surface Mount
48-VFQFN Exposed Pad
48-QFN (7x7)
64-VFQFN Exposed Pad
EZR32LG230F256R69G-C0
IC RF TXRX+MCU 802.15.4 64QFN
Silicon Labs
510
In Stock
1 : £10.25000
Tray
Tray
Obsolete
Not Verified
TxRx + MCU
802.15.4
EZRadioPro
4FSK, 4GFSK, FSK, GFSK, GMSK, MSK, OOK
142MHz ~ 1.05GHz
1Mbps
20dBm
-133dBm
256kB Flash, 32kB RAM
I2C, SPI, UART, USART, USB
41
1.98V ~ 3.8V
11.1mA ~ 13.7mA
44.5mA ~ 88mA
-40°C ~ 85°C (TA)
Surface Mount
64-VFQFN Exposed Pad
64-QFN (9x9)
64-VFQFN Exposed Pad
EZR32WG330F256R69G-C0
IC RF TXRX+MCU 802.15.4 64QFN
Silicon Labs
1,549
In Stock
1 : £11.47000
Tray
Tray
Obsolete
Not Verified
TxRx + MCU
802.15.4
EZRadioPro
4FSK, 4GFSK, FSK, GFSK, GMSK, MSK, OOK
142MHz ~ 1.05GHz
1Mbps
20dBm
-133dBm
256kB Flash, 32kB RAM
I2C, SPI, UART, USART, USB
38
1.98V ~ 3.8V
11.1mA ~ 13.7mA
44.5mA ~ 88mA
-40°C ~ 85°C (TA)
Surface Mount
64-VFQFN Exposed Pad
64-QFN (9x9)
48-VFQFN Exposed Pad
EZR32HG320F64R55G-B0
IC RF TXRX+MCU 802.15.4 48QFN
Silicon Labs
63
In Stock
1 : £4.39000
Tray
-
Tray
Discontinued at Digi-Key
Not Verified
TxRx + MCU
802.15.4
-
4GFSK, GFSK, GMSK, OOK
142MHz ~ 1.05GHz
1Mbps
10dBm
-116dBm
64kB Flash, 8kB RAM
I2C, SPI, UART, USART, USB
25
1.98V ~ 3.8V
11.1mA ~ 13.7mA
18mA ~ 108mA
-40°C ~ 85°C
Surface Mount
48-VFQFN Exposed Pad
48-QFN (7x7)
48-QFN
EZR32HG320F32R55G-B0
IC RF TXRX+MCU 802.15.4 48QFN
Silicon Labs
84
In Stock
1 : £4.47000
Tray
-
Tray
Discontinued at Digi-Key
Not Verified
TxRx + MCU
802.15.4
-
4GFSK, GFSK, GMSK, OOK
142MHz ~ 1.05GHz
1Mbps
13dBm
-116dBm
32kB Flash, 8kB RAM
I2C, SPI, UART, USART, USB
25
1.98V ~ 3.8V
11.1mA ~ 13.7mA
18mA ~ 108mA
-40°C ~ 85°C
Surface Mount
48-VFQFN Exposed Pad
48-QFN (7x7)
64-VFQFN
EZR32WG230F128R55G-B0
IC RF TXRX+MCU 802.15.4 64QFN
Silicon Labs
99
In Stock
1 : £5.69000
Tray
Tray
Discontinued at Digi-Key
Not Verified
TxRx + MCU
802.15.4
EZRadio
4FSK, 4GFSK, FSK, GFSK, GMSK, MSK, OOK
142MHz ~ 1.05GHz
1Mbps
13dBm
-116dBm
128kB Flash, 32kB RAM
I2C, SPI, UART, USART
41
1.98V ~ 3.8V
11.1mA ~ 13.7mA
18mA ~ 88mA
-40°C ~ 85°C
Surface Mount
64-VFQFN Exposed Pad
64-QFN (9x9)
64-VFQFN
EZR32WG330F64R60G-B0
IC RF TXRX+MCU 802.15.4 64QFN
Silicon Labs
77
In Stock
1 : £6.11000
Tray
Tray
Discontinued at Digi-Key
Not Verified
TxRx + MCU
802.15.4
EZRadioPro
4FSK, 4GFSK, FSK, GFSK, GMSK, MSK, OOK
142MHz ~ 1.05GHz
1Mbps
13dBm
-129dBm
64kB Flash, 32kB RAM
I2C, SPI, UART, USART, USB
38
1.98V ~ 3.8V
11.1mA ~ 13.7mA
18mA ~ 88mA
-40°C ~ 85°C
Surface Mount
64-VFQFN Exposed Pad
64-QFN (9x9)
64-VFQFN
EZR32WG230F256R55G-B0
IC RF TXRX+MCU 802.15.4 64QFN
Silicon Labs
87
In Stock
1 : £6.34000
Tray
Tray
Discontinued at Digi-Key
Not Verified
TxRx + MCU
802.15.4
EZRadio
4FSK, 4GFSK, FSK, GFSK, GMSK, MSK, OOK
142MHz ~ 1.05GHz
1Mbps
13dBm
-116dBm
256kB Flash, 32kB RAM
I2C, SPI, UART, USART
41
1.98V ~ 3.8V
11.1mA ~ 13.7mA
18mA ~ 88mA
-40°C ~ 85°C
Surface Mount
64-VFQFN Exposed Pad
64-QFN (9x9)
64-VFQFN
EZR32WG330F64R55G-B0
IC RF TXRX+MCU 802.15.4 64QFN
Silicon Labs
27
In Stock
1 : £6.34000
Tray
Tray
Discontinued at Digi-Key
Not Verified
TxRx + MCU
802.15.4
EZRadio
4FSK, 4GFSK, FSK, GFSK, GMSK, MSK, OOK
142MHz ~ 1.05GHz
1Mbps
13dBm
-116dBm
64kB Flash, 32kB RAM
I2C, SPI, UART, USART, USB
38
1.98V ~ 3.8V
11.1mA ~ 13.7mA
18mA ~ 88mA
-40°C ~ 85°C
Surface Mount
64-VFQFN Exposed Pad
64-QFN (9x9)
EZRadioPRO Series RF Transceivers
SI1063-A-GM
IC RF TXRX+MCU ISM<1GHZ 36QFN
Silicon Labs
2
In Stock
1 : £5.54000
Tray
-
Tray
Active
Not Verified
TxRx + MCU
General ISM < 1GHz
-
4FSK, 4GFSK, FSK, GFSK, OOK
142MHz ~ 1.05GHz
1Mbps
13dBm
-126dBm
32kB Flash, 4kB RAM
I2C, SPI, UART
15
1.8V ~ 3.6V
10.7mA ~ 13.7mA
18mA ~ 29mA
-40°C ~ 85°C
Surface Mount
36-WFQFN Exposed Pad
36-QFN (5x6)
Showing
of 334

142MHz ~ 1.05GHz RF Transceiver ICs


RF Transceiver ICs are semiconductor devices that consist of a transmitter and a receiver in a single package. Transceivers are designed to function proficiently within an RF family or standard such as AISG, Bluetooth, ISM, VHF, Wi-Fi, cellular, RADAR, 802.15.4 and Z-Wave. They are further classified by the type of modulation and the specific protocol versions. Some ICs include a built-in microcontroller.