
EZR32LG330F64R63G-C0R | |
|---|---|
DigiKey Part Number | 336-EZR32LG330F64R63G-C0RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EZR32LG330F64R63G-C0R |
Description | IC RF TXRX+MCU 802.15.4 64QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 EZRadioPro 142MHz ~ 1.05GHz 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | 4FSK, 4GFSK, FSK, GFSK, GMSK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 20dBm | |
Sensitivity | -129dBm | |
Memory Size | 64kB Flash, 32kB RAM | |
Serial Interfaces | I2C, SPI, UART, USART, USB | |
GPIO | 38 | |
Voltage - Supply | 1.98V ~ 3.8V | |
Current - Receiving | 11.1mA ~ 13.7mA | |
Current - Transmitting | 44.5mA ~ 88mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |

