
EZR32HG220F64R63G-C0R | |
|---|---|
DigiKey Part Number | 336-6168-2-ND - Tape & Reel (TR) 336-6168-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EZR32HG220F64R63G-C0R |
Description | IC RF TXRX+MCU 802.15.4 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 142MHz ~ 1.05GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | - | |
Modulation | 4GFSK, GFSK, GMSK, OOK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 20dBm | |
Sensitivity | -126dBm | |
Memory Size | 64kB Flash, 8kB RAM | |
Serial Interfaces | I2C, SPI, UART, USART, USB | |
GPIO | 27 | |
Voltage - Supply | 1.98V ~ 3.8V | |
Current - Receiving | 11.1mA ~ 13.7mA | |
Current - Transmitting | 44.5mA ~ 93mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.74000 | £6.74 |
| 10 | £5.84600 | £58.46 |
| 25 | £5.53560 | £138.39 |
| 100 | £5.11020 | £511.02 |
| 250 | £4.85548 | £1,213.87 |
| 500 | £4.67566 | £2,337.83 |
| 1,000 | £4.50628 | £4,506.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £3.60312 | £7,206.24 |
| Unit Price without VAT: | £6.74000 |
|---|---|
| Unit Price with VAT: | £8.08800 |

