IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM3581-RT

DigiKey Part Number
336-5364-ND
Manufacturer
Manufacturer Product Number
EM3581-RT
Description
IC RF TXRX+MCU 802.15.4 48QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-102dBm
Mfr
Memory Size
256kB Flash, 32kB RAM
Packaging
Tray
Serial Interfaces
I2C, JTAG, SPI, UART
Part Status
Not For New Designs
GPIO
24
DigiKey Programmable
Not Verified
Voltage - Supply
2.1V ~ 3.6V
Type
TxRx + MCU
Current - Receiving
23.5mA ~ 30mA
RF Family/Standard
802.15.4
Current - Transmitting
24mA ~ 45mA
Protocol
Operating Temperature
-40°C ~ 85°C
Modulation
O-QPSK
Mounting Type
Surface Mount
Frequency
Package / Case
48-VFQFN Exposed Pad
Data Rate (Max)
5Mbps
Supplier Device Package
48-QFN (7x7)
Power - Output
8dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EFR32MG21A010F512IM32-BSilicon Labs2,028EFR32MG21A010F512IM32-B-ND£3.57000Similar
In-Stock: 38
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£10.74000£10.74
10£9.19700£91.97
25£8.67000£216.75
100£7.95580£795.58
416£7.31416£3,042.69
832£7.03237£5,850.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£10.74000
Unit Price with VAT:£12.88800