
EFR32MG21A020F1024IM32-D | |
|---|---|
DigiKey Part Number | 336-EFR32MG21A020F1024IM32-D-ND |
Manufacturer | |
Manufacturer Product Number | EFR32MG21A020F1024IM32-D |
Description | IC RF TXRX+MCU 802.15.4 32QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Thread, Zigbee® 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -105dBm |
Mfr | Memory Size 1MB Flash, 96kB RAM |
Series | Serial Interfaces GPIO, I2C, I2S, IrDA, PWM, SPI, UART, USART |
Packaging Tray | GPIO 20 |
Part Status Active | Voltage - Supply 1.71V ~ 3.8V |
Type TxRx + MCU | Current - Receiving 8.8mA ~ 9.8mA |
RF Family/Standard 802.15.4, Bluetooth | Current - Transmitting 9.3mA ~ 186.5mA |
Protocol | Operating Temperature -40°C ~ 125°C (TA) |
Modulation DSSS, GFSK, O-QPSK | Mounting Type Surface Mount |
Data Rate (Max) 2Mbps | Package / Case 32-VFQFN Exposed Pad |
Power - Output 20dBm | Supplier Device Package 32-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.35000 | £4.35 |
| 10 | £3.69800 | £36.98 |
| 25 | £3.47640 | £86.91 |
| 100 | £3.17600 | £317.60 |
| 490 | £2.87739 | £1,409.92 |
| 980 | £2.76076 | £2,705.54 |
| 1,470 | £2.69604 | £3,963.18 |
| Unit Price without VAT: | £4.35000 |
|---|---|
| Unit Price with VAT: | £5.22000 |

