EFR32MG12P432F1024GM48-B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Silicon Labs
In Stock: 2,160
Unit Price: £10.14000
Datasheet
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v4.0, Thread, Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v4.0, Thread, Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Silicon Labs EFR32xG12 Wireless Gecko|Digi-Key Daily

EFR32MG12P432F1024GM48-B

DigiKey Part Number
336-3921-ND
Manufacturer
Manufacturer Product Number
EFR32MG12P432F1024GM48-B
Description
IC RF TXRX+MCU 802.15.4 48QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v4.0, Thread, Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
EFR32MG12P432F1024GM48-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
2FSK, 4FSK, DSSS, GMSK, MSK, OQPSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
19dBm
Sensitivity
-102dBm
Memory Size
1024kB Flash, 256kB RAM
Serial Interfaces
I2C, I2S, SPI, UART
GPIO
31
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
8mA ~ 10.8mA
Current - Transmitting
8.2mA ~ 126.7mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types