
EFR32FG1V032F128GM32-C0 | |
|---|---|
DigiKey Part Number | 336-5355-ND |
Manufacturer | |
Manufacturer Product Number | EFR32FG1V032F128GM32-C0 |
Description | IC RF TXRX+MCU 802.15.4 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Flex Gecko 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | 2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 8dBm | |
Sensitivity | -94dBm | |
Memory Size | 128kB Flash, 16kB RAM | |
Serial Interfaces | I2C, I2S, SPI, UART, USART | |
GPIO | 16 | |
Voltage - Supply | 1.85V ~ 3.8V | |
Current - Receiving | 8.7mA | |
Current - Transmitting | 8.2mA ~ 126.7mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,450 | £3.77901 | £9,258.57 |
| Unit Price without VAT: | £3.77901 |
|---|---|
| Unit Price with VAT: | £4.53481 |

