IC RF TxRx + MCU 2.4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32FG12P432F1024GM48-C

DigiKey Part Number
336-4229-ND
Manufacturer
Manufacturer Product Number
EFR32FG12P432F1024GM48-C
Description
IC RF TXRX+MCU 48QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
-
Protocol
-
Modulation
2FSK, 2GFSK, 4FSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK
Frequency
Data Rate (Max)
-
Power - Output
20dBm
Sensitivity
-95dBm
Memory Size
1MB Flash, 256kB RAM
Serial Interfaces
I2C, I2S, SPI, UART
GPIO
31
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 220
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£12.40000£12.40
10£10.62400£106.24
25£10.02000£250.50
100£9.20110£920.11
260£8.69696£2,261.21
520£8.35906£4,346.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£12.40000
Unit Price with VAT:£14.88000