
EFR32BG27C230F768IM32-BR | |
|---|---|
DigiKey Part Number | 336-EFR32BG27C230F768IM32-BRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFR32BG27C230F768IM32-BR |
Description | IC RF TXRX+MCU 802.15.4 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Zigbee® 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | DSSS, GFSK, GMSK, OOK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 6dBm | |
Sensitivity | -106.7dBm | |
Memory Size | 768kB Flash, 64kB RAM | |
Serial Interfaces | GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | |
GPIO | 17 | |
Voltage - Supply | 0.8V ~ 1.7V | |
Current - Receiving | 3.6mA | |
Current - Transmitting | 4.1mA ~ 11.3mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.57162 | £3,929.05 |
| Unit Price without VAT: | £1.57162 |
|---|---|
| Unit Price with VAT: | £1.88594 |

