IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3 68-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32BG26B321F2048IM68-B

DigiKey Part Number
336-EFR32BG26B321F2048IM68-B-ND
Manufacturer
Manufacturer Product Number
EFR32BG26B321F2048IM68-B
Description
BG26 2048K FLASH 256K RAM QFN68
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3 68-QFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
TxRx + MCU
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
2FSK, 2GFSK, DSSS, GMSK, MSK, O-QPSK
Frequency
-
Data Rate (Max)
2Mbps
Power - Output
19.5dBm
Sensitivity
-105.9dBm
Memory Size
2MB Flash, 256kB RAM
Serial Interfaces
ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART
GPIO
45
Voltage - Supply
1.71V ~ 3.8V
Current - Receiving
5.4mA
Current - Transmitting
5.9mA ~ 152.7mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
68-QFN
Supplier Device Package
68-QFN (8x8)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1,300£3.72398£4,841.17
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£3.72398
Unit Price with VAT:£4.46878