
EFR32BG26B311F2048IL136-B | |
|---|---|
DigiKey Part Number | 336-EFR32BG26B311F2048IL136-B-ND |
Manufacturer | |
Manufacturer Product Number | EFR32BG26B311F2048IL136-B |
Description | BG26 2048K FLASH 256K RAM BGA136 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3 136-BGA |
Datasheet | Datasheet |
Category | Sensitivity -105.9dBm |
Mfr | Memory Size 2MB Flash, 256kB RAM |
Series | Serial Interfaces ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART |
Packaging Tray | GPIO 64 |
Part Status Active | Voltage - Supply 1.71V ~ 3.8V |
Type TxRx + MCU | Current - Receiving 5.4mA |
RF Family/Standard 802.15.4, Bluetooth | Current - Transmitting 5.9mA ~ 152.7mA |
Protocol | Operating Temperature -40°C ~ 125°C |
Modulation 2FSK, 2GFSK, DSSS, GMSK, MSK, O-QPSK | Mounting Type Surface Mount |
Data Rate (Max) 2Mbps | Package / Case 136-BGA |
Power - Output 10dBm | Supplier Device Package 136-BGA (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | £3.54468 | £4,608.08 |
| Unit Price without VAT: | £3.54468 |
|---|---|
| Unit Price with VAT: | £4.25362 |

