
EFR32BG12P433F1024GM48-CR | |
|---|---|
DigiKey Part Number | 336-6197-2-ND - Tape & Reel (TR) 336-6197-1-ND - Cut Tape (CT) 336-6197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFR32BG12P433F1024GM48-CR |
Description | IC RF TXRX+MCU 802.15.4 48QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | 2FSK, 2GFSK, 4FSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 19dBm | |
Sensitivity | -95dBm | |
Memory Size | 1024kB Flash, 256kB RAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 31 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 8.4mA ~ 10mA | |
Current - Transmitting | 8.5mA ~ 35.3mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.74000 | £10.74 |
| 10 | £9.19700 | £91.97 |
| 25 | £8.67000 | £216.75 |
| 100 | £7.95580 | £795.58 |
| 250 | £7.53340 | £1,883.35 |
| 500 | £7.23752 | £3,618.76 |
| 1,000 | £6.96069 | £6,960.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £6.62165 | £16,554.12 |
| Unit Price without VAT: | £10.74000 |
|---|---|
| Unit Price with VAT: | £12.88800 |

