
EFR32BG12P232F1024GM68-CR | |
|---|---|
DigiKey Part Number | 336-5095-2-ND - Tape & Reel (TR) 336-5095-1-ND - Cut Tape (CT) 336-5095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFR32BG12P232F1024GM68-CR |
Description | IC RF TXRX+MCU 802.15.4 68QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.0, Wireless M-Bus 2.4GHz 68-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EFR32BG12P232F1024GM68-CR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | 2FSK, 2GFSK, 4FSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 10dBm | |
Sensitivity | -126.2dBm | |
Memory Size | 1024kB Flash, 128kB RAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 31 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 8.4mA ~ 10mA | |
Current - Transmitting | 8.5mA ~ 35.3mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-QFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.82000 | £8.82 |
| 10 | £7.53300 | £75.33 |
| 25 | £7.09640 | £177.41 |
| 100 | £6.50550 | £650.55 |
| 250 | £6.15592 | £1,538.98 |
| 500 | £5.91118 | £2,955.59 |
| 1,000 | £5.68211 | £5,682.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £5.40166 | £13,504.15 |
| Unit Price without VAT: | £8.82000 |
|---|---|
| Unit Price with VAT: | £10.58400 |

