SCRH127-471 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Delevan
In Stock: 500
Unit Price: £4.05000
Datasheet
470 µH Shielded Inductor 920 mA 980mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µH Shielded Inductor 920 mA 980mOhm Max Nonstandard
Signal Transformer Lighting Products Overview

SCRH127-471

DigiKey Part Number
595-1460-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCRH127-471
Description
FIXED IND 470UH 920MA 980 MOHM
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
470 µH Shielded Inductor 920 mA 980mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
790mA
Shielding
Shielded
DC Resistance (DCR)
980mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.43540£653.10
Unit Price without VAT:£0.43540
Unit Price with VAT:£0.52248