
SPD127R-474M | |
|---|---|
DigiKey Part Number | DN7657TR-ND - Tape & Reel (TR) DN7657CT-ND - Cut Tape (CT) DN7657DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD127R-474M |
Description | FIXED IND 470UH 800MA 980 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 800 mA 980mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD127R-474M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 980mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.05000 | £4.05 |
| 10 | £3.33000 | £33.30 |
| 100 | £2.73950 | £273.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.02430 | £1,012.15 |
| 1,000 | £1.90928 | £1,909.28 |
| 1,500 | £1.84515 | £2,767.72 |
| 2,500 | £1.82394 | £4,559.85 |
| Unit Price without VAT: | £4.05000 |
|---|---|
| Unit Price with VAT: | £4.86000 |

