
F1D1-060603W-6R8M | |
|---|---|
DigiKey Part Number | 595-F1D1-060603W-6R8MTR-ND - Tape & Reel (TR) 595-F1D1-060603W-6R8MCT-ND - Cut Tape (CT) 595-F1D1-060603W-6R8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F1D1-060603W-6R8M |
Description | FIXED IND 6.8UH 5A 48 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 5 A 48Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | F1D1-060603W-6R8M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 48Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.69000 | £0.69 |
| 10 | £0.56500 | £5.65 |
| 100 | £0.46430 | £46.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.36900 | £553.50 |
| 3,000 | £0.34798 | £1,043.94 |
| 4,500 | £0.33626 | £1,513.17 |
| 7,500 | £0.32207 | £2,415.53 |
| 10,500 | £0.31307 | £3,287.24 |
| 15,000 | £0.30566 | £4,584.90 |
| Unit Price without VAT: | £0.69000 |
|---|---|
| Unit Price with VAT: | £0.82800 |

