47 µH Unshielded Drum Core, Wirewound Inductor 2.35 A 160mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRC-V-470K

DigiKey Part Number
595-DRC-V-470K-ND
Manufacturer
Manufacturer Product Number
DRC-V-470K
Description
FIXED IND 47UH 2.35A 160 MOHM TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Drum Core, Wirewound Inductor 2.35 A 160mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
DRC-V-470K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
1.4A
Shielding
Unshielded
DC Resistance (DCR)
160mOhm Max
Q @ Freq
30 @ 2.52MHz
Frequency - Self Resonant
6.5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2.52 MHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
Radial
Size / Dimension
0.343" Dia (8.70mm)
Height - Seated (Max)
0.492" (12.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,553
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£0.99000£0.99
10£0.81400£8.14
25£0.75240£18.81
50£0.70940£35.47
100£0.66880£66.88
250£0.61880£154.70
500£0.58346£291.73
1,000£0.55020£550.20
2,500£0.50918£1,272.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.99000
Unit Price with VAT:£1.18800