Similar
Similar
Similar

SWPA3015S1R0NT | |
|---|---|
DigiKey Part Number | 3442-SWPA3015S1R0NTTR-ND - Tape & Reel (TR) 3442-SWPA3015S1R0NTCT-ND - Cut Tape (CT) 3442-SWPA3015S1R0NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWPA3015S1R0NT |
Description | FIXED IND 1UH 2.35A 39 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.35 A 39mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 39mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 150MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.17600 | £1.76 |
| 100 | £0.14420 | £14.42 |
| 1,000 | £0.11858 | £118.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.11181 | £223.62 |
| 4,000 | £0.10543 | £421.72 |
| 6,000 | £0.10187 | £611.22 |
| 10,000 | £0.09756 | £975.60 |
| 14,000 | £0.09482 | £1,327.48 |
| 20,000 | £0.09201 | £1,840.20 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |



