SDV2012E5R5C180NPTF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 6,302
Unit Price: £0.21000
Datasheet
12 V 3 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDV2012E5R5C180NPTF

DigiKey Part Number
3442-SDV2012E5R5C180NPTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SDV2012E5R5C180NPTF
Description
VARISTOR 12V 3A 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 V 3 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Shenzhen Sunlord Electronics Co., Ltd.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
4 V
Maximum DC Volts
5.5 V
Varistor Voltage (Min)
10 V
Varistor Voltage (Typ)
12 V
Varistor Voltage (Max)
14 V
Current - Surge
3 A
Energy
0.005J
Number of Circuits
1
Capacitance @ Frequency
18 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.05688£227.52
Manufacturers Standard Package
Unit Price without VAT:£0.05688
Unit Price with VAT:£0.06826