


AMCV-0805-5R5-C180N-T | |
|---|---|
DigiKey Part Number | 535-AMCV-0805-5R5-C180N-TTR-ND - Tape & Reel (TR) 535-AMCV-0805-5R5-C180N-TCT-ND - Cut Tape (CT) 535-AMCV-0805-5R5-C180N-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMCV-0805-5R5-C180N-T |
Description | VARISTOR 12V 3A 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 V 3 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 10 V | |
Varistor Voltage (Typ) | 12 V | |
Varistor Voltage (Max) | 14 V | |
Current - Surge | 3 A | |
Energy | 0.005J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 18 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.14400 | £1.44 |
| 25 | £0.12760 | £3.19 |
| 100 | £0.10950 | £10.95 |
| 250 | £0.10080 | £25.20 |
| 500 | £0.09558 | £47.79 |
| 1,000 | £0.09128 | £91.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.08482 | £339.28 |
| 8,000 | £0.08241 | £659.28 |
| 12,000 | £0.08121 | £974.52 |
| 20,000 | £0.07988 | £1,597.60 |
| 28,000 | £0.07910 | £2,214.80 |
| 40,000 | £0.07835 | £3,134.00 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

