
MWLA1265S-8R2MT | |
|---|---|
DigiKey Part Number | 3442-MWLA1265S-8R2MTTR-ND - Tape & Reel (TR) 3442-MWLA1265S-8R2MTCT-ND - Cut Tape (CT) 3442-MWLA1265S-8R2MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWLA1265S-8R2MT |
Description | FIXED IND 8.2UH 10.5A 15.5 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 10.5 A 15.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 16A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.496" W (13.50mm x 12.60mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.61676 | £308.38 |
| Unit Price without VAT: | £0.61676 |
|---|---|
| Unit Price with VAT: | £0.74011 |

