


SL7536-3 | |
|---|---|
DigiKey Part Number | 5399-SL7536-3TR-ND - Tape & Reel (TR) 5399-SL7536-3CT-ND - Cut Tape (CT) 5399-SL7536-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL7536-3 |
Description | 100MA FIXED 3.6V POSITIVE 24V SO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.055V @ 1mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03300 | £0.33 |
| 25 | £0.02840 | £0.71 |
| 100 | £0.02360 | £2.36 |
| 250 | £0.02136 | £5.34 |
| 500 | £0.01996 | £9.98 |
| 1,000 | £0.01883 | £18.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.01743 | £52.29 |
| 6,000 | £0.01674 | £100.44 |
| 9,000 | £0.01640 | £147.60 |
| 15,000 | £0.01602 | £240.30 |
| 21,000 | £0.01580 | £331.80 |
| 30,000 | £0.01559 | £467.70 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

