


SL7530-3 | |
|---|---|
DigiKey Part Number | 5399-SL7530-3TR-ND - Tape & Reel (TR) 5399-SL7530-3CT-ND - Cut Tape (CT) 5399-SL7530-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL7530-3 |
Description | 100MA FIXED 3V POSITIVE 24V SOT- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.04V @ 1mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.03000 | £0.30 |
| 25 | £0.02640 | £0.66 |
| 100 | £0.02200 | £2.20 |
| 250 | £0.01988 | £4.97 |
| 500 | £0.01858 | £9.29 |
| 1,000 | £0.01752 | £17.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.01621 | £48.63 |
| 6,000 | £0.01556 | £93.36 |
| 9,000 | £0.01524 | £137.16 |
| 15,000 | £0.01488 | £223.20 |
| 21,000 | £0.01467 | £308.07 |
| 30,000 | £0.01447 | £434.10 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

